Sealey SAC2420E110VSC Air Compressor 24L Direct Drive 2hp 110V Site Combo

MPN
SAC2420E110VSC
Brand
Sealey
EAN-13
5054630471803
Order Code
94-6312
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £253.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for on-site applications or anywhere that requires 110V. Especially useful for mandatory tyre pressure checks on site vehicles. Able to inflate and deflate tyres. Useful when deflating an over pumped tyre. Polyurethane recoil type hose helps to keep working area tidy and free of hoses when not in use.
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for on-site applications or anywhere that requires 110V. Especially useful for mandatory tyre pressure checks on site vehicles.
  • Air Displacement: 6.3cfm(178L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Gives added resistance to wear for improved product life.
  • One displays the tank pressure and the other displays the working pressures.
  • Able to inflate and deflate tyres.
  • Useful when deflating an over pumped tyre.
  • Polyurethane recoil type hose helps to keep working area tidy and free of hoses when not in use. Kit Includes:
  • SAC2420E110V - Air Compressor 24L Direct Drive 2hp 110V
  • SA332 - Tyre Inflator with Gauge
  • ATO1000S - Air Tool Oil 1L
  • AH10C/8 - PU Coiled Air Hose 10m x Ø8mm with 1/4""BSP Unions
  • ACX90 - Screwed Swivel Adaptor Male 1/4""BSPT
  • Model No. SAC2420E110VSC
Type Direct Drive
Capacity 24L
Maximum Pressure 2hp
Air Displacement cfm(L/min) 6.3(178)
Maximum Free Air Delivery cfm(L/min) 4.6(130)
Minimum Rated Supply 16A
Motor Output 2hp
Noise Level 95dB(A)
Oil Capacity 0.27L
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 24L
Supply 110V/16A

Reviews

Be the first to submit a review

Trustpilot