Sealey SAC1903B Compressor 90ltr Vertical Belt Drive 3hp

MPN
SAC1903B
Brand
Sealey
EAN-13
5051747570405
Order Code
89-7739
Country of Origin
Italy

Discontinued


Suitable for the professional workshop fitted with a genuine 3hp motor. Vertical tank saves space without compromising on performance. Twin capacitors and a centrifugal switch aid trouble free start up on a 13Amp supply. Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long life. Heavy-duty drive guard protects belt and flywheel that is designed to force air over the pump to aid cooling.

Model NoSAC1903B
Air Displacement cfm(L/min):13.4(380)
Maximum Free Air Delivery cfm(L/min):9.7(275)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:13A
Motor Output:3hp
Nett Weight:65kg
Outlet:Quick Release Coupling
Phase:1ph
Receiver Capacity:90L
Size (W x D x H):525 x 495 x 1130mm
Speed:1636rpm
Supply:230V

Type Belt Driven Air Compressor
Capacity 90L
Maximum Pressure 3hp
Voltage 230V
Horsepower 3hp
Lifetime Warranty No

Trustpilot