Sealey SAC10001S 100L Oil Free Low Noise Direct Drive Air Compressor 2 x 2hp

MPN
SAC10001S
Brand
Sealey
EAN-13
5054630375262
Order Code
94-6305
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £460.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Low noise compressor runs at only 86dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity. Aluminium cylinder head with oxidized aluminium cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. The benefits of oil free compressors include easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 19.7cfm(558L/min).
  • Maximum Free Air Delivery: 10.13cfm(287L/min).
  • Maximum Pressure: 116psi(8bar).
  • Low noise compressor runs at only 86dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity.
  • Aluminium cylinder head with oxidized aluminium cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • The benefits of oil free compressors include: easy maintenance, reduced noise levels, better efficiency, quieter operation and no oil contamination in the air supply.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC10001S
Type Direct Drive
Capacity 100L
Maximum Pressure 2hp
Air Displacement cfm(L/min) 19.7(558)
Maximum Free Air Delivery cfm(L/min) 10.13(287)
Minimum Rated Supply 13A
Motor Output 2hp (x2)
Nett Weight 63.5kg
Noise Level 86dB(A)
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 100L
Size (W x D x H) 460 x 1010 x 770mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot