Sealey SAC03M Air Compressor Electrical Motor 3.5hp 2.6kW

MPN
SAC03M
Brand
Sealey
EAN-13
5054630543807
Order Code
43-4076
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Replacement motor for air compressors and electric driven machines. 3.5hp 2.6kW Motor power. Fan ventilated design to aid motor cooling. Twin capacitors aid trouble-free start-up. Designed for use with Belt Drive air compressor models, ensuring seamless integration and optimal performance.
  • Replacement motor for air compressors and electric driven machines.
  • 3.5hp 2.6kW Motor power.
  • Fan ventilated design to aid motor cooling.
  • Twin capacitors aid trouble-free start-up.
  • Designed for use with Belt Drive air compressor models, ensuring seamless integration and optimal performance.
  • Model No. SAC03M
Type Accessories
Maximum Pressure 3.5hp
Motor Power 3.5hp
Nett Weight 15.5kg
Supply 230

Reviews

Be the first to submit a review

Trustpilot