Sealey SA95UNI Universal Stripe Removing Pad Ø88 x 20mm

MPN
SA95UNI
Brand
Sealey
EAN-13
5054630083464
Order Code
94-4899
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for removing pin stripes or double-sided tape from panel work prior to refinishing. Waved design to increase airflow and thus prolonging life. 5/16”UNF Fitting with 6mm mandrel adaptor to also allow use with a standard drill.
  • Suitable for removing pin stripes or double-sided tape from panel work prior to refinishing.
  • Waved design to increase airflow and thus prolonging life.
  • 5/16""UNF Fitting with 6mm mandrel adaptor to also allow use with a standard drill.
  • Model No. SA95UNI
Maximum Speed 4000rpm
Minimum Diameter Ø40mm
Nett Weight 0.17kg
Pad Size Ø88 x 20mm
Thread Size 1/4"UNC, 6mm Mandrel

Reviews

Be the first to submit a review

Trustpilot