Sealey SA85HV 20m Retractable High-Visibility PVC Air Hose with

MPN
SA85HV
Brand
Sealey
EAN-13
5054630522055
Order Code
43-4713
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel construction with corrosion resistant powder coated finish. 9-Position guide arm with four non-snag rollers. Multi-position ratchet lock. L-Shaped bracket enables the unit to be wall, floor or ceiling mounted. High-quality PVC hose offers durability and flexibility for reliable performance in various working conditions. High-Visibility for added safety around the workplace. No memory recoil effect allows the airline to lay flat. Silicone-free for use in bodyshops.
  • Heavy-duty steel construction with corrosion resistant powder coated finish.
  • 9-Position guide arm with four non-snag rollers.
  • Multi-position ratchet lock.
  • L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • High-quality PVC hose offers durability and flexibility for reliable performance in various working conditions.
  • High-Visibility for added safety around the workplace.
  • No memory recoil effect allows the airline to lay flat.
  • Fitted with 1/4""BSP male connectors.
  • Silicone-free for use in bodyshops.
  • Model No. SA85HV
Type Air Hose Reel
Length 20m
Colour Green
Hose Size (ID/OD) Ø10/17mm
Hose Type TPR (PVC Outer)
Inlet Size 3/8"BSP
Maximum Pressure 300psi
Nett Weight 18.00kg
Optional Accessories Swivel Mounted Plate - SA85SP
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot