Sealey SA85 Retractable Air Hose Steel Reel 20mtr Ø10mm ID Rubber Hose

MPN
SA85
Brand
Sealey
EAN-13
5054630413971
Order Code
89-2573
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £176.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Heavy-duty steel construction with corrosion resistant powder coated finish. 9-Position guide arm with four non-snag rollers. Multi-position ratchet lock. L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Heavy-duty steel construction with corrosion resistant powder coated finish.
  • 9-Position guide arm with four non-snag rollers.
  • Multi-position ratchet lock.
  • L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Model No. SA85

Model NoSA85
Hose Size (ID/OD):Ø10/17mm
Hose Type:Rubber
Inlet Size:3/8"BSP
Length:20m
Maximum Pressure:300psi
Nett Weight:18.00Kg
Optional Accessories:Swivel Mounted Plate - SA85SP
Outlet Size:1/4"BSP

Type Air Hose Reel
Diameter 10mm
Length 20m
Colour Red
Hose Size (ID/OD) Ø10/17mm
Hose Type Rubber
Inlet Size 3/8"BSP
Lifetime Warranty No
Maximum Pressure 300psi
Nett Weight 18.00kg
Optional Accessories Swivel Mounted Plate - SA85SP
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot