Sealey SA841 Retractable Air Hose Steel Reel 15mtr Ø10mm ID Rubber Hose

MPN
SA841
Brand
Sealey
EAN-13
5054630414497
Order Code
89-5060
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £138.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Heavy-duty steel construction with corrosion resistant powder coated finish. 9-Position guide arm with four non-snag rollers. Multi-position ratchet lock. L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Heavy-duty steel construction with corrosion resistant powder coated finish.
  • 9-Position guide arm with four non-snag rollers.
  • Multi-position ratchet lock.
  • L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Model No. SA841
Type Air Hose Reel
Diameter 10mm
Length 15m
Colour Red
Hose Size (ID/OD) Ø10/17mm
Hose Type Rubber
Inlet Size 3/8"BSP
Lifetime Warranty No
Maximum Pressure 300psi
Nett Weight 14.06kg
Optional Accessories Swivel Mounted Plate - SA85SP
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot