Sealey SA827 30m Swivel Air Hose Reel 6mm ID

MPN
SA827
Brand
Sealey
EAN-13
5054630455896
Order Code
43-4793
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty steel construction with corrosion resistant powder coated finish ensures long-lasting performance. 30m Hose that showcases a maximum pressure of 232psi(16bar). Experience versatility and effortless use with the swivel base that rotates 360°. Enhance ease-of-use and enable compact storage with the folding handle feature. Fitted with 1/4""BSP male connectors and a 1m inlet hose to connect the hose reel to a compressor.
  • Heavy-duty steel construction with corrosion resistant powder coated finish ensures long-lasting performance.
  • 30m Hose that showcases a maximum pressure of 232psi(16bar).
  • Experience versatility and effortless use with the swivel base that rotates 360°.
  • Enhance ease-of-use and enable compact storage with the folding handle feature.
  • Fitted with 1/4""BSP male connectors and a 1m inlet hose to connect the hose reel to a compressor.
  • Model No. SA827
Type Air Hose Reel
Length 30m
Colour Orange
Hose Size (ID/OD) Ø6/12.3mm
Hose Type Hybrid
Inlet Size 3/8"BSP
Maximum Pressure 232psi
Nett Weight 9.5kg
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot