Sealey SA825 20m Portable Manual Air Hose Reel 6mm ID

MPN
SA825
Brand
Sealey
EAN-13
5054630397318
Order Code
43-4683
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, floor standing hose reel with built-in carry handle for easy transportation. Features high grade TPR (Thermoplastic Rubber) inner tube and a reinforced PVC outer coating, which remains flexible in low temperatures. Silicone-free for use in the bodyshop. Fitted with quick connectors and supplied with a 1.9m inlet hose to connect the hose reel to a compressor. Drum is manufactured from impact resistant plastic.
  • Lightweight, floor standing hose reel with built-in carry handle for easy transportation.
  • Features high grade TPR (Thermoplastic Rubber) inner tube and a reinforced PVC outer coating, which remains flexible in low temperatures.
  • Silicone-free for use in the bodyshop.
  • Fitted with quick connectors and supplied with a 1.9m inlet hose to connect the hose reel to a compressor.
  • Drum is manufactured from impact resistant plastic.
  • Model No. SA825
Type Air Hose Reel
Length 20m
Colour Green
Hose Size (ID/OD) Ø6/11mm
Hose Type Reinforced Braided PVC
Inlet Size Quick Connector
Maximum Pressure 300psi
Nett Weight 4.2kg
Outlet Size Quick Connector

Reviews

Be the first to submit a review

Trustpilot