Sealey SA824 Auto Rewind Control Air Hose Reel 30mtr Ø10mm - Rubber Hose

MPN
SA824
Brand
Sealey
EAN-13
5051747343634
Order Code
89-6062
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £208.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite housing with heavy-duty wall mounting swivel bracket. Fitted with high quality rubber hose. Innovative design features three key points. Hose can be extended and stopped at any length. Controlled, slow rewind which, unlike traditional retractable reels, returns the air hose at a safe speed. Auto-layering mechanism distributes air hose evenly back into reel housing preventing it from jamming. Suitable for professional garages/workshops.
  • Controlled, slow rewind which returns the air hose at a safe speed.
  • Hose can be extended and positioned at any length.
  • Auto-layering mechanism prevents jamming.
  • Fitted with high quality rubber hose.
  • Heavy-duty wall mounting swivel bracket.
  • Suitable for professional garages/workshops.
  • Model No. SA824

Model NoSA824
Hose Size (ID/OD):Ø10/16.5mm
Hose Type:Rubber
Inlet Size:1/4"BSP
Length:30m
Maximum Pressure:250psi
Net Weight:14.67Kg
Outlet Size:1/4"BSP

Type Auto rewind air hose reel
Diameter 10mm
Length 30m
Colour Red
Hose Size (ID/OD) Ø10/16.5mm
Hose Type Rubber
Inlet Size 1/4"BSP
Lifetime Warranty No
Maximum Pressure 250psi
Nett Weight 14.67kg
Outlet Size 1/4"BSP

Reviews

Be the first to submit a review

Trustpilot