Sealey SA5055 Compressor 50ltr Belt Drive Petrol Engine 5.5hp

MPN
SA5055
Brand
Sealey
EAN-13
5051747521193
Order Code
89-7281
Country of Origin
Italy
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1968.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Fully mobile compressor with Honda GX160 5.5hp power unit coupled to heavy-duty, twin piston, cast iron pump. Fitted with heavy-duty rubber transport wheels and protected by 360° roll cage. Heavy-duty drive guard protects belt and flywheel that is designed to also force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual. Features twin gauges and air outlet regulator. Runs on unleaded fuel.
  • Air Displacement: 15.8cfm(447L/min).
  • Maximum Free Air Delivery: 11.5cfm(326L/min).
  • Maximum Pressure: 145psi(10bar).
  • Fully mobile compressor with Honda GX160 5.5hp power unit coupled to heavy-duty, twin piston, cast iron pump.
  • Fitted with heavy-duty rubber transport wheels and protected by 360° roll cage.
  • Heavy-duty drive guard protects belt and flywheel that is designed to also force air over the pump to aid cooling.
  • Supplied with full CE certification, test certificates and operating/maintenance manual.
  • Features twin gauges and air outlet regulator.
  • Runs on unleaded fuel.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SA5055
Type Belt Driven Air Compressor
Capacity 50L
Maximum Pressure 5.5hp
Air Displacement cfm(L/min) 15.8(447)
Horsepower 5.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 11.5(326)
Motor Output 5.5hp
Motor type Honda GX160 Petrol
Nett Weight 67kg
Noise Level 76dB(A)
Oil Capacity 0.72L
Outlet 1/4"BSP & 3/8"BSP Female Tap
Receiver Capacity 50L
Size (W x D x H) 970 x 470 x 760mm

Reviews

Be the first to submit a review

Trustpilot