Sealey SA500 Digital Tyre Inflator with Clip-On Connector Rechargeable

MPN
SA500
Brand
Sealey
EAN-13
5054630628580
Order Code
43-4469
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast aluminium body with rubber protector for grip and comfort. Auto power-off activates after 90 seconds of inactivity. Rechargeable lithium battery with low charge sound indication. Large easy to read backlit LCD digital screen. Displayed in psi, bar, kpa and kg/cm². Flexible 500mm hose, fitted with clip on 1/4"" BSP connector. Magnet fitted to the back of the unit for convenient storage solutions. Advanced ceramic sensor ensures precise pressure measurement. Supplied with USB-C charging cable.
  • Die-cast aluminium body with rubber protector for grip and comfort.
  • Auto-power-off activates after 90 seconds of inactivity.
  • Rechargeable lithium battery with low charge sound indication.
  • Large easy-to-read backlit LCD digital screen.
  • Displayed in psi, bar, kPa and kg/cm².
  • Flexible 500mm hose, fitted with clip-on 1/4""BSP connector.
  • Magnet fitted to the back of the unit for convenient storage solutions.
  • Advanced ceramic sensor ensures precise pressure measurement.
  • Range: 0.5-12bar(7-174psi).
  • Supplied with USB-C charging cable.
  • Model No. SA500
Type Steering, Hub & Suspension
Accuracy 0.01bar/0.1psi
Battery 3.2V - 1.2Ah
Inlet Size 1/4"BSP
Input 5V/2A
Max Air Supply 15bar (278psi)
Maximum Air Supply 15bar (278psi)
Nett Weight 0.74kg
Pressure Units psi, bar ,kpa, kg/cm²
Range 0.5-12bar (7-174psi)

Reviews

Be the first to submit a review

Trustpilot