Sealey SA450 Wall Mounting Tyre Inflator Digital

MPN
SA450
Brand
Sealey
EAN-13
5054630481840
Order Code
43-4769
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £267.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles. Backlit LCD digital display and auto-stop feature. Wireless connection with a dedicated App that lets you control the Inflator through a mobile device (iOS and Android compatible). Remote control lets you increase and decrease the tyre pressure and turn the device on and off. Supplied with a 7.6m hose with a single clip-on connector, wall bracket, hose hook and fittings.
  • Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles.
  • Quick inflation 0–30psi in 24 seconds (175/70/R13).
  • Airflow 88cfm 2500l/min.
  • Backlit LCD digital display.
  • Pressure units bar psi, kg/cm² and kPa.
  • Maximum air pressure 174psi(12bar).
  • Auto-stop feature.
  • Wireless connection with a dedicated App that lets you control the Inflator through a mobile device (iOS and Android compatible).
  • Remote control lets you increase and decrease the tyre pressure and turn the device on and off.
  • Supplied with a 7.6m hose with a single clip-on connector, wall bracket, hose hook and fittings.
  • Model No. SA450
Type Steering, Hub & Suspension
Accuracy ± 1% of full scale reading
Airflow 88cfm 2500L/min
Inlet Size 1/4"BSP
Max Current 800mA
Max Power 10W
Maximum Air Supply 174psi(12bar)
Maximum Operating Pressure 174psi(12bar)
Nett Weight 3.0kg
Operating Temperature -10 to 50°C
Pressure Units bar psi, kg/cm², kPa
Range 0-12bar(0-174psi, 0-12.2kg/cm², 0-1200kPa)
Supply 230

Reviews

Be the first to submit a review

Trustpilot