Sealey SA360 Clip-On Connector for Tyre Inflators Swivel Head

MPN
SA360
Brand
Sealey
EAN-13
5054630545146
Order Code
43-4613
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Swivel head design allows easy access to tyre valves. Quick release push button clip-on connector. Compatible with many brands of tyre inflators fitted with a 1/4""BSP male connector on the end of the hose, including Sealey Model Nos SA39, SA371, SA372, SA374, SA375, SA399, SA37/93, SA37/95, SA400, SA9312, SA37/93B, SA37/96B and SA37/99. Overall length 160mm.
  • Swivel head design allows easy access to tyre valves.
  • Quick release push-button clip-on connector.
  • Overall length: 160mm.
  • Compatible with many brands of tyre inflators fitted with a 1/4""BSP male connector on the end of the hose.
  • Suitable for Sealey Model Nos SA39, SA371, SA372, SA374, SA375, SA399, SA37/93, SA37/95, SA400, SA9312, SA37/93B, SA37/96B and SA37/99.
  • Model No. SA360
Type Steering, Hub & Suspension
Nett Weight 0.092kg

Reviews

Be the first to submit a review

Trustpilot