Sealey SA355/B80G Sanding Belt 80grit 20 x 520mm Pack of 5

MPN
SA355/B80G
Brand
Sealey
EAN-13
5024209230971
Order Code
89-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide, super-flexible belts for Sealey and other belt sanders. Supplied in a pack of 5.
  • Aluminium oxide, super-flexible belts for Sealey and other belt sanders.
  • Supplied in a pack of 5.
  • Model No. SA355/B80G
Type Sanding belt
Grit Size 80
Grit 80Grit
Lifetime Warranty No
Nett Weight 0.05kg
Nominal Size 20 x 520mm
Number In Pack 5
Pack Qty 5
Size 520 x 20mm

Reviews

Be the first to submit a review

Trustpilot