Sealey SA332D Digital Pistol Grip Tyre Inflator with Clip-On Connector

MPN
SA332D
Brand
Sealey
EAN-13
5054630652509
Order Code
43-4607
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pistol grip tyre inflator with digital gauge and rubber protector. LCD display screen for accurate and easy-to-read measurements. Calibrated in psi, bar, kg/cm³, kPa. Fitted with 320mm flexible hose with high flow clip-on connector. Hanging handle for easy storage solutions.
  • Pistol grip tyre inflator with digital gauge and rubber protector.
  • LCD display screen for accurate and easy-to-read measurements.
  • Calibrated in psi, bar, kg/cm³, kPa.
  • Ranges in 0-12bar and 0-170psi.
  • Fitted with 320mm flexible hose with high flow clip-on connector.
  • Hanging handle for easy storage solutions.
  • Includes a 1/4""BSP connection.
  • Requires 2 x AAA batteries (not included).
  • Model No. SA332D
Type Steering, Hub & Suspension
Battery 2 x AAA (not included)
Inlet Size 1/4"BSP
Max. Air Pressure 117psi (8bar)
Max. Gauge Pressure 174psi (12bar)
Maximum Air Supply 12bar(170psi)
Nett Weight 0.4kg
Range 0-12bar(0-170psi)

Reviews

Be the first to submit a review

Trustpilot