Sealey S1222D Walldrive Socket 22mm Deep 1/2"sq Drive

MPN
S1222D
Brand
Sealey
EAN-13
5024209336291
Order Code
89-2286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S1222D
Type WallDrive®
Drive Size 1/2"Sq
Socket Size 22mm
Material Chrome Vanadium
Depth Deep
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.20kg
Size 22mm

Reviews

Be the first to submit a review

Trustpilot