Sealey S1210D WallDrive® Socket 10mm Deep 1/2"Sq Drive

MPN
S1210D
Brand
Sealey
EAN-13
5051747768147
Order Code
89-0295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.

Model NoS1210D
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.00Kg
Size:10mm

Type WallDrive®
Drive Size 1/2"Sq
Socket Size 10mm
Material Chrome Vanadium
Depth Deep
Lifetime Warranty Yes
Nett Weight 0.00kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot