Sealey S1209 Walldrive Socket 9mm 1/2"sq Drive

MPN
S1209
Brand
Sealey
EAN-13
5024209335980
Order Code
89-2262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Half satin and half polished finish with knurled ring for extra grip with oily fingers.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S1209
Type WallDrive®
Drive Size 1/2"Sq
Socket Size 9mm
Material Chrome Vanadium
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.00kg
Size 9mm

Reviews

Be the first to submit a review

Trustpilot