Sealey S01287 Siegen Extending Ratchet Socket Set 3/8"Sq Drive 34pc

MPN
S01287
Brand
Sealey
EAN-13
5054630396601
Order Code
94-6282
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel, with a fully polished mirror finish. Covers standard sizes from 6-24mm and deep sizes 10-19mm. Includes 72-tooth extendable ratchet wrench with flip reverse and push-button quick release. Quick release locking ring retains ratchet extension at set increments giving five different shaft lengths (215-335mm). Soft grip handle for comfort and control. Includes extension bars, universal joint, and adaptor. Supplied in storage case. Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, 1/2""Sq Drive - 3/8""Sq Drive Male Adaptor
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished mirror finish.
  • Covers standard sizes from 6-24mm and deep sizes 10-19mm.
  • Includes 72-tooth extendable ratchet wrench, with flip reverse and push-button quick release.
  • Quick release locking ring retains ratchet extension at set increments giving five different shaft lengths (215-335mm).
  • Soft grip handle for comfort and control.
  • Includes extension bars, universal joint, and spinner handle.
  • Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, 1/2""Sq Drive - 3/8""Sq Drive Male Adaptor.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. S01287
Accessories 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor
Deep Sockets 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Nett Weight 3.445kg
Spark Plug Sockets 16, 21mm
Standard Sockets 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm

Reviews

Be the first to submit a review

Trustpilot