Sealey S01264 Siegen Long TRX-Star* Key Set 9pc - Display Box of 10

MPN
S01264
Brand
Sealey
EAN-13
5054630300493
Order Code
94-6263
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish. Keys range in length from 62.5 to 177mm and in size from T10 to T50. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish.
  • Keys range in length from 62.5 to 177mm and in size from T10 to T50.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01264
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Display BOX - Pack of 10
Length 62.5 to 177mm.
Nett Weight 3.65kg

Reviews

Be the first to submit a review

Trustpilot