Sealey S01263 Siegen Long Ball-End Hex Key Set 9pc - Display Box of 10

MPN
S01263
Brand
Sealey
EAN-13
5054630300479
Order Code
94-6262
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish. Keys range in length from 62.5 to 177mm and in size from 1.5mm to 10mm. Supplied in easy-access case with hanging tag for safe storage and quick key selection. Ball-end allows key to drive fixing at up to 30°.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish.
  • Keys range in length from 62.5 to 177mm and in size from 1.5 to 10mm.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Ball-end allows key to drive fixing at up to 30°.
  • Lifetime guarantee*.
  • Model No. S01263
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Display BOX - Pack of 10.
Length 62.5-177mm
Nett Weight 3.65kg

Reviews

Be the first to submit a review

Trustpilot