Sealey S01261 Siegen Imperial Long Ball-End Hex Key Set 9pc

MPN
S01261
Brand
Sealey
EAN-13
5054630234545
Order Code
94-6260
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish. Keys range in length from 62.5 to 177mm and in size from 1/16"" to 3/8"". Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish.
  • Keys range in length from 62.5 to 177mm and in size from 1/16"" to 3/8"".
  • Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"".
  • Ball-end allows key to drive fixing at up to 30°.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01261
Contents 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"
Length 62.5-177mm
Nett Weight 0.370kg

Reviews

Be the first to submit a review

Trustpilot