Sealey S01259 Siegen Stubby Ratchet Wrench with Flip Reverse 3/8"Sq Drive

MPN
S01259
Brand
Sealey
EAN-13
5054630228933
Order Code
94-6258
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality Chrome Vanadium steel with a fully polished mirror finish. 72-Tooth ratchet. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip. Stubby configuration gives improved access in confined spaces.
  • Part of the Siegen by Sealey range of quality tools at competitive prices.
  • Manufactured from high quality Chrome Vanadium steel with a fully polished mirror finish.
  • 72-Tooth ratchet.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Stubby configuration gives improved access in confined spaces.
  • Length: 140mm.
  • Lifetime guarantee*.
  • Model No. S01259
Length 140mm
Drive 3/8"Sq Drive
Nett Weight 0.235kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot