Sealey S01252 Siegen Micro Ratchet Bit Driver 1/4"Hex

MPN
S01252
Brand
Sealey
EAN-13
5054630230516
Order Code
94-6251
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high grade carbon steel with a fully polished mirror finish. 72-Tooth, ultra-smooth ratchet with flip reverse. Additional drive at base of handle. Ideal for limited access applications.
  • Manufactured from high grade carbon steel with a fully polished mirror finish.
  • 72-Tooth, ultra-smooth ratchet with flip reverse.
  • Additional drive at base of handle.
  • Ideal for limited access applications.
  • Length: 95mm.
  • Lifetime guarantee*.
  • Model No. S01252
Drive 1/4"Hex
Length 95mm
Nett Weight 55g
Ratchet Teeth Number 72-Tooth

Reviews

Be the first to submit a review

Trustpilot