Sealey S01248 Siegen Screwdriver, Bit & Nut Driver Set 100pc

MPN
S01248
Brand
Sealey
EAN-13
5054630249600
Order Code
94-6248
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of popular sized screwdrivers, nut drivers, bit driver and 60 bits. Chrome Vanadium steel satin finish shafts with shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification. Supplied with wall mountable display stand which features a built-in magnetizer/demagnetizer.
  • Selection of popular sized screwdrivers, nut drivers, bit driver and 60 bits.
  • Chrome Vanadium steel satin finish shafts with shot blasted and magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Supplied with wall mountable display stand which features a built-in magnetizer/demagnetizer.
  • Contents: Screwdrivers; Slotted - 3 x 75, 4 x 100, 5 x 100, 6 x 100, 8 x 150mm, Phillips - #0 x 75, #1 x 100, #1 x 150, #2 x 100, #3 x 150mm, Pozi - #0 x 75, #1 x 100, #1 x 150, #2 x 100mm, #3 x 150, TRX-Star* - T10 x 75, T15 x 75, T20 x 100, T25 x 100, T30 x 100mm, Square – 0 x 75, 1 x 75, 2 x 100mm, Bit Driver - 10 x 75mm, Precision Screwdrivers; Slotted - 2 x 50, 3 x 50mm, Phillips - #00 x 50, #0 x 50mm, TRX-Star* - T6 x 50, T7 x 50, T8 x 50, T10 x 50mm, Double Ended Offset Screwdrivers 115mm; PH #1 x SL5, PH #2 x SL6, Bits; Slotted - 2, 3, 4, 5, 5.5, 6mm, Phillips - #0 (x3), #1 (x4), #2 (x4), #3 (x2), Pozi - #0 (x3), #1 (x4), #2 (x4), #3 (x2), TRX* - T10 (x2), T15 (x2), T20 (x2), T25 (x2), T30 (x2), T40 (x2), Hex - 2 (x2), 2.5 (x2), 3 (x2), 4 (x2), 5 (x2), 5.5 (x2), 6mm (x2), Square - 1, 2mm, Nut Drivers; 5, 6, 7, 8, 9, 10mm.
  • Lifetime guarantee*.
  • Model No. S01248
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Bits Slotted- 2, 3, 4, 5, 5.5, 6mm, Phillips- PH0 (x3), PH1 (x4), PH2 (x4), PH3 (x2), Pozi- PZ0 (x3), PZ1 (x4), PZ2 (x4), PZ3 (x2), TRX*- T10 (x2), T15 (x2), T20 (x2), T25 (x2), T30 (x2), T40 (x2), Hex- 2 (x2), 2.5 (x2), 3 (x2), 4 (x2), 5 (x2), 5.5 (x2), 6mm (x2), Square- S1, S2
Contents Screwdrivers; Slotted - 3 x 75, 4 x 100, 5 x 100, 6 x 100, 8 x 150mm, Phillips - 0 x 75, 1 x 100, 1 x 150, 2 x 100, 3 x 150mm, Pozi - 0 x 75, 1 x 100, 1 x 150, 2 x 100, 3 x 150mm, TRX-Star* - T10 x 75, T15 x 75, T20 x 100, T25 x 100, T30 x 100mm, Square - 0 x 75, 1 x 75, 2 x 100mm, Bit Driver - 10 x 75mm, Precision Screwdrivers; Slotted - 2 x 50, 3 x 50mm, Phillips - 00 x 50, 0 x 50mm, TRX-Star* - T6 x 50, T7 x 50, T8 x 50, T10 x 50mm, Double Ended Offset Screwdrivers 115mm; PH 1 x SL5, PH 2 x SL6, Bits; Slotted - 2, 3, 4, 5, 5.5, 6mm, Phillips - 0 (x3), 1 (x4), 2 (x4), 3 (x2), Pozi - 0 (x3), 1 (x4), 2 (x4), 3 (x2), TRX-Star* - T10 (x2), T15 (x2), T20 (x2), T25 (x2), T30 (x2), T40 (x2), Hex - 2 (x2), 2.5 (x2), 3 (x2), 4 (x2), 5 (x2), 5.5 (x2), 6mm (x2), Square - 1, 2mm, Nut Drivers; 5, 6, 7, 8, 9, 10mm
Double Ended Offset Screwdrivers Double Ended Offset Screwdrivers 115mm: PH #1 x SL5, PH #2 x SL6
Nett Weight 2.4kg
Nut Drivers 5, 6, 7, 8, 9, 10mm
Precision Screwdrivers Slotted- 2x50, 3x50mm, Phillips- #00 x 50, #0 x 50mm, TRX*- T6 x 50, T7 x 50, T8 x 50, T10 x 50mm
Screwdrivers Slotted- SL3x75, SL4x100, SL5 x 100, SL6 x 100, SL8 x 150 Phillips- PH0 x75, PH1 x 100, PH1 x 150, PH2 x 100, PH3 x 150 Pozi- PZ0 x75, PZ1 x 100, PZ1 x 150, PZ2 x 100, PZ3 x 150 TRX* - T10 x 75, T15 x 75, T20 x 100, T25 x 100, T30 x 100, Square - S0x75, S1x75, S2 x 100, Bit Driver- 10 x 75mm

Reviews

Be the first to submit a review

Trustpilot