Sealey S01244 Siegen Socket Set 1/2"Sq Drive 12pc

MPN
S01244
Brand
Sealey
EAN-13
5054630143472
Order Code
94-6244
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.
  • Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance.
  • 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle.
  • Knurled ring on sockets for extra grip with greasy fingers.
  • Contents: Sockets; 10, 13, 14, 15, 16, 17, 18, 19, 21, 24mm, Ratchet Wrench, Extension Bar.
  • Supplied with socket rail.
  • Lifetime guarantee*.
  • Model No. S01244
Contents Sockets; 10, 13, 14, 15, 16, 17, 18, 19, 21, 24mm, 1/2" Sq Drive Ratchet Wrench, 125mm Extension Bar
Depth Standard
Nett Weight 1.54kg

Reviews

Be the first to submit a review

Trustpilot