Sealey S01243 Siegen Socket Set 3/8"Sq Drive 19pc

MPN
S01243
Brand
Sealey
EAN-13
5054630143465
Order Code
94-6243
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.
  • Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance.
  • 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle.
  • Contents: Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm, 3/8""Sq Drive Flip Reverse Ratchet Wrench.
  • Knurled ring on sockets for extra grip with greasy fingers.
  • Supplied on storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01243
Contents Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm, 3/8"Sq Drive Flip Reverse Ratchet Wrench
Nett Weight 1.164kg

Reviews

Be the first to submit a review

Trustpilot