Sealey S01240 Siegen Socket Set 1/4"Sq Drive 12pc

MPN
S01240
Brand
Sealey
EAN-13
5054630143427
Order Code
94-6240
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.
  • Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance.
  • 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle.
  • Knurled ring on sockets for extra grip with greasy fingers.
  • Contents: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm Sockets, Ratchet Wrench, Extension Bar.
  • Supplied on storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01240
Contents Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4" Sq Drive Ratchet Wrench, 75mm Extension Bar
Depth Standard
Nett Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot