Sealey S01233 Siegen Socket Set 1/4"Sq Drive 25pc

MPN
S01233
Brand
Sealey
EAN-13
5054630124549
Order Code
94-6234
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers sizes from 4-13mm. Includes 72-tooth comfort grip ratchet wrench, extension bar, adaptor and bits. Supplied in tough, durable storage case.
  • Part of the Siegen by Sealey range of quality tools at competitive prices.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers sizes from 4-13mm.
  • Includes 72-tooth comfort grip ratchet wrench, extension bar, adaptor and bits.
  • Contents: 1/4""Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4""Sq Drive Bits; TRX-Star* - T10, T15, T20, T25, T30, T40, Phillips - #1, #2, Hex - 5, 6mm, 100mm 1/4""Sq Drive Extension Bar, 1/4""Sq Drive Adaptor, 1/4""Sq Drive Ratchet Wrench.
  • Supplied in tough, durable storage case.
  • Lifetime Guarantee*.
  • Model No. S01233
Contents 1/4"Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Bits; TRX-Star* - T10, T15, T20, T25, T30, T40, Phillips - 1, 2, Hex - 5, 6mm, 100mm 1/4"Sq Drive Extension Bar, 1/4"Sq Drive Adaptor, 1/4"Sq Drive Ratchet Wrench
Cover sizes from 4 to 13mm
Nett Weight 0.43kg

Reviews

Be the first to submit a review

Trustpilot