Sealey RW5675KIT Premier RW5675 Wireless Winch Combo Kit

MPN
RW5675KIT
Brand
Sealey
EAN-13
5054630252877
Order Code
94-6232
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £830.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Designed and built for breakdown recovery and off-road use. Features a heavy-duty motor with 4-stage planetary gears using oversized components for greater torque, plus automatic in drum brake. Weather sealed solenoids and ergonomic lift & turn free spool clutches. Supplied with wire rope, latched hook, 4-way roller fairlead and plug-in handheld controller as standard. Ideal for flatbed pick up or other recovery trucks.
    Package Includes:
  • Model No. - Description
  • RW5675 - Recovery Winch 5675kg(12500lb) Line Pull 12V Industrial
  • UWRC01 - 4-Pin Universal Winch Remote Control
  • 3 Year guarantee*.
  • Model No. RW5675KIT
Type Winch
Current Draw No-Load - 50A, Maximum Load - 390A
Gear Ratio 7.03:01:00
Line Pull* 5675kg(12500lb)
Line Speed* No Load - 15m/min, Maximum Load - 1m/min
Motor Power 4.7kW(6.4hp)
Nett Weight 41.1kg
Note *Performance quoted at first layer of cable onto drum
Supply 12V
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot