Sealey RS911F Adjustable Roller Stand 450 - 1300mm 130kg Capacity

MPN
RS911F
Brand
Sealey
EAN-13
5024209843447
Order Code
89-4894
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £309.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stock

Heavy-duty roller stand suitable for woodworking and other workshop and warehouse applications. Adjustable height and length to suit desired job also enables unit to be stored easily when not in use. Aids material handling and increases productivity. Nine rollers fitted with smooth acting ball-bearings. Mounted on braked castors.
  • Heavy-duty roller stand for woodworking and other workshop and warehouse applications.
  • Adjustable height and length to suit job also enables unit to be stored easily.
  • Aids material handling and increases productivity.
  • Nine rollers fitted with smooth acting ball-bearings.
  • Mounted on braked castors.
  • Height: 640-1000mm, Length: 450-1300mm.
  • Model No. RS911F

Model NoRS911F
Capacity:130kg
Height Adjustment:640-1000mm
Length:450-1300mm
Nett Weight:34.34Kg
Number of Rollers:9
Roller Width:490mm

Type Roller stand
Number of Pieces 1
Capacity 130kg
Height adjustment 640-1000mm
Length 450-1300mm
Lifetime Warranty No
Nett Weight 34.34kg
Number of Rollers 9
Roller Width 490mm
Size 450 to 1300mm

Reviews

Be the first to submit a review

Trustpilot