Sealey RS901 Roller Stand Single Roller 400kg Capacity

MPN
RS901
Brand
Sealey
EAN-13
5054511709094
Order Code
89-8375
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £166.62 £161.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty height-adjustable workshop roller stand suitable for industrial applications. Roller fitted with industrial quality ball-bearings for smooth action. Improves handling of long or awkward stock and helps increase both productivity and accuracy.
  • Heavy-duty height-adjustable workshop roller stand suitable for industrial applications.
  • Rollers fitted with industrial quality ball-bearings for smooth action.
  • Improves handling of long or awkward stock and helps increase both productivity and accuracy.
  • Model No. RS901
Type Roller stand
Number of Pieces 1
Capacity 400kg
Height adjustment 600mm-975mm
Lifetime Warranty No
Nett Weight 11.17kg
Number of Rollers 1
Roller Width 350mm
Size 570 to 975mm

Reviews

Be the first to submit a review

Trustpilot