Sealey RS102B RoadStart® Emergency Jump Starter 12V 3.5L 6 Cylinder

MPN
RS102B
Brand
Sealey
EAN-13
5054511260243
Order Code
94-2284
Country of Origin
New Zealand
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £118.00 £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite case with integral battery clamp storage and carry handle. Suitable for starting vehicles with 6-cylinder petrol engines up to 3.5L and 4-cylinder diesel engines up to 3L. Front panel displays internal battery charge level and includes an integral LED worklight. Reverse polarity and short circuit protection with audible warning. Mains charger with automatic power cut-off prevents damage to battery whilst charging. Inbuilt MOSFET circuit protection. Fitted with two 12V power sockets that will accept any 12V device with a vehicle accessory socket plug and one 5V 2.4A USB output.
  • Cable and Clamp Length: 0.6m.
  • Delivers up to 1500 Peak Amps of initial starting power.
  • Suitable for starting vehicles with 6-cylinder petrol engines up to 3.5L and 4-cylinder diesel engines up to 3L.
  • Front panel displays internal battery charge level and includes an integral LED worklight.
  • Reverse polarity and short circuit protection with audible warning.
  • Mains charger with automatic power cut-off prevents damage to battery whilst charging.
  • Inbuilt MOSFET circuit protection.
  • Use as a 12V power supply too - includes two vehicle accessory sockets.
  • Single 5V 2.4A USB output.
  • Supplied with mains charger.
  • Model No. RS102B
Type Jump Starter/Power Pack
Auxiliary Output USB - 5V/2.4A, 2 x 12V Port
Cable & Clamp Length 0.6m
Cold Cranking Amps 300A
Integral Air Compressor n/a
Maximum Pressure n/a
Nett Weight 7.8kg
Peak Amps 1500A
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot