Sealey RE97XM04 Push Ram - Midi 4000kg

MPN
RE97XM04
Brand
Sealey
EAN-13
5024209722889
Order Code
89-3998
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £67.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XM04
Type Push Ram
Capacity 4tonne
Closed Height 275mm
Closed/Open Height 275/405mm
Nett Weight 0.69kg
Open Height 405mm
Return Spring Yes

Reviews

Be the first to submit a review

Trustpilot