Sealey RE97XC10 Push Ram - Compact 10000kg

MPN
RE97XC10
Brand
Sealey
EAN-13
5024209722773
Order Code
89-3997
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £77.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XC10
Type Push Ram
Capacity 10tonne
Closed Height 132mm
Closed/Open Height 132/189mm
Nett Weight 2.04kg
Open Height 189mm
Return Spring Yes

Reviews

Be the first to submit a review

Trustpilot