Sealey RE97XC02 Push Ram - Compact 2000kg

MPN
RE97XC02
Brand
Sealey
EAN-13
5024209722711
Order Code
89-3999
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XC02
Type Push Ram
Capacity 2tonne
Closed Height 139mm
Closed/Open Height 139/240mm
Nett Weight 0.83kg
Open Height 240mm
Return Spring No

Reviews

Be the first to submit a review

Trustpilot