Sealey RE97/4 Hydraulic Body Repair Kit 4tonne Snap Type

MPN
RE97/4
Brand
Sealey
EAN-13
5054630416866
Order Code
89-2217
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £164.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy gauge snap-together pipework and cast snap-together attachments compatible with most leading makes of snap-together equipment. Components are manufactured from high-quality steel. All attachments interchange with other popular makes so you can use your existing equipment with the snap-together equipment. Supplied in composite storage case.
  • Heavy gauge snap-together pipework and cast snap-together attachments compatible with most leading makes of snap-together equipment.
  • Supplied with hand operated pump, hose, hydraulic ram and storage case.
  • Model No. RE97/4
Type Body Repair Kit
Capacity 4000kg
Nett Weight 15kg

Reviews

Be the first to submit a review

Trustpilot