Sealey RE92/30 Joggler/flanging Tool

MPN
RE92/30
Brand
Sealey
EAN-13
5024209144100
Order Code
89-2212
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel construction with spring loaded handles. Precision jaws make 10mm flange on 18-20 gauge mild steel or aluminium sheet and provide smooth, flush joint between panels. Fitted with non-slip PVC grips.
  • Save valuable time preparing panel edges.
  • All steel construction with spring loaded handles.
  • Precision made jaws make 10mm flange on 18-20 gauge mild steel or aluminium sheet and provide smooth, flush joint between panels.
  • Fitted with non-slip PVC grips.
  • Model No. RE92/30
Type Joggler/flanging tool
Length 280mm
Maximum Material Thickness 1.2mm
Nett Weight 1.11kg
Throat Depth 22mm

Reviews

Be the first to submit a review

Trustpilot