Sealey RE901 Adjustable Transportacar Trolley 2tonne Capacity

MPN
RE901
Brand
Sealey
EAN-13
5024209114042
Order Code
89-2200
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £325.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel frame suitable for supporting partly dismantled or badly damaged vehicles. Enables easy movement around bodyshop. The supports are interchangeable between V-crutches and sill clamps. Supports and clamps adjust for height and overall width. Fitted with four Ø125mm nylon castors, two of which lock.
  • Heavy-duty steel frame suitable for supporting partly dismantled or badly damaged vehicles.
  • Enables easy movement around bodyshop.
  • Supports interchangeable between V-crutches and sill clamps.
  • Supports and clamps adjust for height and overall width.
  • Fitted with four Ø125mm nylon castor wheels, two of which lock.
  • Model No. RE901
Type Adjustable transport trolley
Number of Castors/Wheels 4
Load Capacity 2tonne
Capacity 2tonne
Closed Length 600mm
Lifetime Warranty No
Maximum Width* 1430mm
Minimum Width* 1035mm
Nett Weight 35.8kg
Note *Widths measured between centres of jacking points

Reviews

Be the first to submit a review

Trustpilot