Sealey RE83/840/CWH Air Hydraulic Pump 10tonne with Hose

Order Code:

89-2198

Brand: Sealey MPN: RE83/840/CWH EAN-13: 5024209143509
Qty Unit Price (Ex VAT)
1+ £273.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Suitable for use with SuperSnap® hydraulic ram as supplied with Model No. DZRE92/C Body Straightener and all body kits. Supplied with air hose. Also available as pump only - Order Model No. RE83/840.

Model NoRE83/840/CWH
Maximum Air Input:90-120psi
Nett Weight:4.77Kg
Oil Capacity:450cc
Oil Pressure:10000psi
Specification:Air Pump with Hose

Type Hydraulic pump
Air Supply Pressure 90 to 120psi
Maximum Air Input 90-120psi
Nett Weight 4.77kg
Oil Pressure 10000psi
Specification Air Pump with Hose

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot