Sealey Air Hydraulic Pumps 10 tonne

Sealey Brand: Sealey

These air pumps from Sealey are suitable for use with the SuperSnap® hydraulic ram as supplied with both straighteners and body kits.

  • Supplied with or without air hose
  • Oil capacity 450cc
  • Oil pressure 10000psi
  • Air supply 90 to 120psi
Description Image Product Buy Pricing (Ex VAT) Nett Weight Specification Type Air Supply Pressure Maximum Air Input Oil Pressure
Sealey RE83/840 Air Hydraulic Pump 10tonne
Sealey RE83/840 Air Hydraulic Pump 10tonne
Standard range
Order code: 89-2197
MPN: RE83/840

50 in stock, despatched in 2 working days
1+ £212.08
Price per unit Ex VAT
3.88kg Air Pump only: Hydraulic pump 90 to 120psi 90-120psi 10000psi
Sealey RE83/840/CWH Air Hydraulic Pump 10tonne with Hose
Sealey RE83/840/CWH Air Hydraulic Pump 10tonne with Hose
Standard range
Order code: 89-2198
MPN: RE83/840/CWH

100 in stock, despatched in 2 working days
1+ £273.51
Price per unit Ex VAT
4.77kg Air Pump with Hose Hydraulic pump 90 to 120psi 90-120psi 10000psi


Trustpilot