Sealey RE55 Bumper Rack Double-Sided 4-Level

MPN
RE55
Brand
Sealey
EAN-13
5054630036026
Order Code
89-2193
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double-sided rack for safe and tidy workshop storage of most vehicle bumpers. Heavy-duty construction ideal for use in bodyshops. Four pairs of height-adjustable support arms for maximum capacity and flexibility. Fitted with four castors, two with brake, for manoeuvrability and safe positioning.
  • Double-sided rack for safe and tidy workshop storage of most vehicle bumpers.
  • Heavy-duty construction ideal for use in bodyshops.
  • Four pairs of height-adjustable support arms for maximum capacity and flexibility.
  • Fitted with four castors, two with brake, for manoeuvrability and safe positioning.
  • Safe Working Load: 160kg.
  • Model No. RE55
Type Double-sided bumper rack
Arm Length 520mm
Blade Width N/A
Height 2.14m
Nett Weight 33.5kg
Safe Working Load 160kg
Width 1.19m

Reviews

Be the first to submit a review

Trustpilot