Sealey RE4011 Dust-Free Sanding Block 70 x 125mm

MPN
RE4011
Brand
Sealey
EAN-13
5051747513129
Order Code
89-7322
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    125 x 70mm 198 x 70mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.00 £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hook-and-loop fitting on foam backing plate. Durable plastic body with soft grip incorporating a Ø20mm outlet for connection to an extraction system. Suitable for use with popular dust-free sanding sheets.
  • Hook-and-loop foam pad coupled to a durable plastic body, finished with an ergonomic soft grip.
  • Incorporating a Ø20mm outlet for connection to an extraction system.
  • Suitable for use with popular dust-free sanding sheets.
  • Model No. RE4011
Type Sanding block
Blade Width N/A
Nett Weight 0.00kg
Outlet Diameter Ø20mm
Quantity 1
Size 125 x 70mm

Reviews

Be the first to submit a review

Trustpilot