Sealey RE249 Professional Coil Spring Compressor Set - RH/LH

MPN
RE249
Brand
Sealey
EAN-13
5054630230295
Order Code
94-4025
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for MacPherson strut coil springs. Supplied with five pairs of different sized interchangeable yokes, for right and left-handed coil springs. Plastic yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee. Safety yokes carefully shaped to stop the spring bowing while under compression.
  • Suitable for MacPherson strut coil springs.
  • Supplied with five pairs of different sized interchangeable yokes, for right and left-handed coil springs.
  • Plastic yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee.
  • Safety yokes carefully shaped to stop the spring bowing while under compression.
  • Model No. RE249
Type Compressor set
Black Yokes RH/LH Ø105-140mm
Capacity 2500kg
Drive 21mm Hex
Gold Yokes Ø80-105mm
Maximum Jaw Opening 265mm
Nett Weight 22.8kg
Silver Yokes RH/LH Ø145-190mm
Yoke Specification Size/Suitability:

Reviews

Be the first to submit a review

Trustpilot