Sealey RE232 Coil Spring Compressing Station Air/hydraulic

Order Code:

89-4511

Brand: Sealey MPN: RE232 EAN-13: 5024209814027

Discontinued


Air actuated hydraulic unit with alternative foot operation. Quicker and easier than using ratchet driven spring compressor. Plastic coated yokes reduce the risk of spring slippage or damage and are suitable for springs from Ø80mm to Ø175mm.

Model NoRE232
Nett Weight:37.00Kg
Maximum Load:1500kg
Upper Yoke Positions:7
Lower Yoke Travel:340mm
Spring Diameter:Ø80-175mm
Actuation:Air or Foot Pedal
Maximum Air Pressure:120psi(8.3bar)

Type Coil spring compressor
For Use With 102 to 160mm
Lifetime Warranty No

Trustpilot