Sealey RE230UK Upgrade Kit Re230 to Re231

MPN
RE230UK
Brand
Sealey
EAN-13
5024209890700
Order Code
89-5056
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £135.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Kit converts Model No. RE230 Strut & Spring Compressing Station into Model No. RE231 Coil Spring Compressing Station with two pairs of spring yokes and upper and lower yoke carriers. Includes safety chain.
  • Upgrade Model No. RE230 Strut & Spring Compressing Station into Model No. RE231 Coil Spring Compressing Station.
  • Wider range of vehicle applications.
  • Two pairs of spring yokes and upper and lower yoke carriers.
  • Includes safety chain.
  • Spring Diameter: Ø80-175mm.
  • Maximum Load: 1500kg.
  • Model No. RE230UK
Type Coil spring compressor
Contents Yoke Carriers; Upper, Lower, Yokes; Ø102-130mm, Ø110-160mm, Safety Chain
For Use With 102 to 160mm
Lifetime Warranty No
Maximum Load 1500kg
Nett Weight 12.86kg
Spring Diameter Ø80-175mm

Reviews

Be the first to submit a review

Trustpilot