Sealey RE02 Right-Handed Coil Spring Yoke

MPN
RE02
Brand
Sealey
EAN-13
5054630341373
Order Code
94-6206
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for right-handed MacPherson strut coil springs. Vinyl-dipped yoke protectors protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee. Safety yokes are carefully shaped to stop the spring from bowing while under compression. Use in conjunction with SEALEY coil spring compressor RE3000.
  • Suitable for right-handed MacPherson strut coil springs.
  • Vinyl-dipped yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee.
  • Safety yokes are carefully shaped to stop the spring from bowing while under compression.
  • Use in conjunction with SEALEY coil spring compressor RE3000.
  • Model No. RE02
Type Coil spring yoke
Capacity 3000kg
Nett Weight 5.16kg
Size Ø105-182mm
Yoke Specification Right Hand

Reviews

Be the first to submit a review

Trustpilot