Sealey RE01 Right-Handed Coil Spring Yoke - Small

MPN
RE01
Brand
Sealey
EAN-13
5054630341380
Order Code
94-6205
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Suitable for small right-handed MacPherson strut coil springs. Vinyl-dipped yoke protectors protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee. Safety yokes are carefully shaped to stop the spring from bowing while under compression. Use in conjunction with SEALEY coil spring compressor RE3000.
  • Suitable for small right-handed MacPherson strut coil springs.
  • Vinyl-dipped yoke protectors that protect the spring coating from damage, which can invalidate the vehicle manufacturers guarantee.
  • Safety yokes are carefully shaped to stop the spring from bowing while under compression.
  • Use in conjunction with SEALEY coil spring compressor RE3000.
  • Model No. RE01
Type Coil spring yoke
Capacity 3000kg
Nett Weight 4.56kg
Size Ø78-130mm
Yoke Specification Right-Hand

Reviews

Be the first to submit a review

Trustpilot